Kycon KLPX-0848-2-Y technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Yellow |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | Yellow |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 8.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLPX |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLPX-0848-2-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.