Kycon KLPX-0848A-2-W technical specifications.
| Body Color | White |
| Body Material | Brass |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Gender | Female |
| Insulation Color | White |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLPX |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KLPX-0848A-2-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.