Kycon KLPXHT-0848A-2-Y technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Type | Phono Jack |
| Gender | F |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kycon KLPXHT-0848A-2-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.