Kycon KMAB-SMT-5S-S-30TR technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Grey |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KMAB |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMAB-SMT-5S-S-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.