Kycon KMABX-SMT-5S-S30TR technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Grey |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMABX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMABX-SMT-5S-S30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.