Kycon KMDA-6P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Package Quantity | 100 |
| Series | KMDA |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDA-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.