Kycon KMDAX-7P technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Male |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | KMDAX |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDAX-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.