Kycon KMDAX-8S technical specifications.
| Color | Black |
| Contact Gender | Female |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | KMDAX |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDAX-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.