Kycon KMDAX-9S technical specifications.
| Color | Black |
| Contact Gender | Female |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | KMDAX |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDAX-9S to view detailed technical specifications.
No datasheet is available for this part.