Kycon KMDG-5S-BSC technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 5 |
| Package Quantity | 200 |
| Series | KMDG |
| Termination | Crimp |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDG-5S-BSC to view detailed technical specifications.
No datasheet is available for this part.