Kycon KMDG-5S-N-30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 5 |
| Package Quantity | 100 |
| Series | KMDG |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDG-5S-N-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
