Kycon KMDG-6SG/P-S4N1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Package Quantity | 100 |
| Series | KMDG |
| Termination | Crimp |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDG-6SG/P-S4N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.