Kycon KMDGHT-6S-AS technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 6 |
| Package Quantity | 200 |
| Series | KMDGHT |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDGHT-6S-AS to view detailed technical specifications.
No datasheet is available for this part.