Kycon KMDGX-7S-AS technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 7 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KMDGX |
| Shell Material | PBT |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMDGX-7S-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.