Kycon KMDGX-9S-BS technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMDGX |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMDGX-9S-BS to view detailed technical specifications.
No datasheet is available for this part.