Kycon KMDL-6S-BS technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Number of Contacts | 6 |
| Package Quantity | 200 |
| Series | KMDL |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDL-6S-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.