Kycon KMDLA-7P-200 technical specifications.
| Package/Case | 200 |
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 2A |
| Number of Contacts | 7 |
| Package Quantity | 200 |
| Series | KMDLA |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDLA-7P-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.