Kycon KMDLX-4S-N technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Type | Mini Circular DIN |
| Contact Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Gender | RCP |
| Max Voltage Rating | 12VDC |
| Max Current Rating | 2/ContactA |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kycon KMDLX-4S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.