Kycon KMDLX-5S-N technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KMDLX |
| Termination | Pin |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMDLX-5S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.