Kycon KMDLX-6S-BS technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMDLX |
| Termination | Pin |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMDLX-6S-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.