Kycon KMDP-6S-M technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 1A |
| Number of Contacts | 6 |
| Package Quantity | 200 |
| Series | KMDP |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDP-6S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.