Kycon KMDPL-6S-100 technical specifications.
| Package/Case | 100 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 300 |
| Series | KMDPL |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDPL-6S-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.