Kycon KMDPL-6S-1000 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 6 |
| Package Quantity | 50 |
| Series | KMDPL |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDPL-6S-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.