Kycon KMDPL-TERMINALS technical specifications.
| Contact Plating | Tin |
| Current Rating | 1A |
| Package Quantity | 600 |
| Series | KMDPL |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDPL-TERMINALS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
