Kycon KMDT-SMT-6S-BSC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Contacts | 6 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | KMDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDT-SMT-6S-BSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.