Six-position, female, right-angle circular connector with solder termination. Features gold-plated bronze contacts, a nickel-plated thermoplastic shell, and a shielded design. Rated for 1A current and 18V DC, operating between -25°C and 70°C. UL94 V-0 flammability rating ensures safety.
Kycon KMDTX-HT-6S-BSC technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMDTX |
| Shell Material | Thermoplastic |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMDTX-HT-6S-BSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.