Kycon KMDTX-SMT-4S-BSC technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KMDTX |
| Shell Material | Thermoplastic |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMDTX-SMT-4S-BSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.