Kycon KMDVL-3S-N technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 2A |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Series | KMDVL |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMDVL-3S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.