Kycon KMDVLX-8S-N technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Current Rating | 2A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMDVLX |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KMDVLX-8S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.