Kycon KMFS-SMT-200B-30 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Black |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | KMFS |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMFS-SMT-200B-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.