Kycon KMFS-SMT-310B-30TR technical specifications.
| Color | Black |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Mount | Socket |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KMFS |
| Voltage Rating (AC) | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KMFS-SMT-310B-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.