Kycon KMMDMIX-NS3-WS-BTRT technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Depth (mm) | 8.4 |
| Type | Micro HDMI |
| Gender | RCP |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Max Current Rating | 0.5A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kycon KMMDMIX-NS3-WS-BTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.