Kycon KPCIEX-SM1-164BK technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Package Quantity | 39 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KPCIEX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon KPCIEX-SM1-164BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.