Kycon KPJ-3S-S technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Package Quantity | 170 |
| Series | KPJ |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KPJ-3S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.