3-position, right-angle power socket with male contacts and solder termination. Features a 7.5A current rating and 20V/48V DC voltage rating. Constructed with bronze/brass contacts plated in tin, and a PBT shell. Operates within a -40°C to 75°C temperature range, with UL94 V-0 flammability rating. RoHS compliant and unshielded.
Kycon KPJX-3S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 190 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPJX |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KPJX-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.