Kycon KPJX-PM-3S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPJX-PM |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KPJX-PM-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.