Kycon KPJXHT-3S-S technical specifications.
| Package/Case | SMD/SMT |
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 170 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KPJXHT |
| Shell Material | Thermoplastic |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KPJXHT-3S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.