Kycon KPJXHT-4S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 190 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KPJX |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KPJXHT-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.