Kycon KPP-4P-200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Package Quantity | 200 |
| Series | KPP |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KPP-4P-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.