Kycon KQLAX-8P technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2.5A |
| Gender | Male |
| Number of Positions | 8 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | KQLAX |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KQLAX-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.