Kycon KSL-62-BR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 62 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | KSL |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KSL-62-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
