Kycon KSOJ-324-P technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 24 |
| Package Quantity | 26 |
| RoHS Compliant | No |
| Series | KSOJ |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KSOJ-324-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.