Kycon KSOJ-328-P technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 28 |
| Package Quantity | 23 |
| RoHS Compliant | No |
| Series | KSOJ |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KSOJ-328-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.