Kycon KSOJ-432-N technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 32 |
| Package Quantity | 21 |
| RoHS Compliant | No |
| Series | KSOJ |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KSOJ-432-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
