Kycon KUSB-AP-KIT-SC technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 250 |
| Series | KUSB |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSB-AP-KIT-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.