Kycon KUSB-AP-KIT-SC-250 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Gender | Male |
| Insulation Color | White |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 250 |
| Series | KUSB |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSB-AP-KIT-SC-250 to view detailed technical specifications.
No datasheet is available for this part.