
Kycon KUSB-AS-2-N-WHT technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | KUSB |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSB-AS-2-N-WHT to view detailed technical specifications.
No datasheet is available for this part.