
This female header features four positions and one port, with a current rating of 1A and a voltage rating of 30V AC. It is constructed with bronze contacts plated with gold and has a black insulation color. The header is UL94 V-0 flammability rated and available in quantities of 100. It is not RoHS compliant.
Kycon KUSB-SL-AS1N-B30 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | KUSB |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSB-SL-AS1N-B30 to view detailed technical specifications.
No datasheet is available for this part.