
This 4-pin female SMT board-to-board header from Kycon features a current rating of 1A and black insulation. It is available in a package quantity of 100 units. The header has a flammability rating of UL94 V-0 and is not RoHS compliant. The contacts are made of bronze with a gold plating and are suitable for SMD/SMT termination.
Kycon KUSB-SMT-AS1N-B technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | KUSB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon KUSB-SMT-AS1N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
