This 4-position female SMT board-to-board header is rated for 1A and 30V AC. It features a black color with gold contact plating and bronze contact material. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a package quantity of 100.
Kycon KUSB-SMT-BS1N-B30 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | KUSB |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon KUSB-SMT-BS1N-B30 to view detailed technical specifications.
No datasheet is available for this part.